
309-60298 | |
|---|---|
DigiKey Part Number | 309-60298-ND |
Manufacturer | |
Manufacturer Product Number | 309-60298 |
Description | HEATSHRINK 1/4"X50' BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.252" (6.40mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,15000 Kč | 306,15 Kč |
| 2 | 281,48000 Kč | 562,96 Kč |
| 3 | 268,00333 Kč | 804,01 Kč |
| 5 | 251,97600 Kč | 1 259,88 Kč |
| 7 | 241,95714 Kč | 1 693,70 Kč |
| 10 | 231,75500 Kč | 2 317,55 Kč |
| 25 | 207,47720 Kč | 5 186,93 Kč |
| 50 | 202,66840 Kč | 10 133,42 Kč |
| Unit Price without VAT: | 306,15000 Kč |
|---|---|
| Unit Price with VAT: | 370,44150 Kč |






