
309-65141 | |
|---|---|
DigiKey Part Number | 309-65141-ND |
Manufacturer | |
Manufacturer Product Number | 309-65141 |
Description | HEATSHRINK 1/4"X50' RD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 Red 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.022" (0.56mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 50.0' (15.2m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.252" (6.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT25-C2 | Panduit Corp | 0 | 298-13646-ND | 2 987,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 245,99890 Kč | 49 199,78 Kč |
| Unit Price without VAT: | 245,99890 Kč |
|---|---|
| Unit Price with VAT: | 297,65867 Kč |







