
309-60300 | |
|---|---|
DigiKey Part Number | 309-60300-ND |
Manufacturer | |
Manufacturer Product Number | 309-60300 |
Description | HEATSHRINK 1/4"X50' YEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 Yellow 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.022" (0.56mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 50.0' (15.2m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.252" (6.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT25-C4 | Panduit Corp | 0 | 298-21614-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 191,68760 Kč | 38 337,52 Kč |
| Unit Price without VAT: | 191,68760 Kč |
|---|---|
| Unit Price with VAT: | 231,94200 Kč |







