309-65140 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 2 681,65000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 Clear 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65140

DigiKey Part Number
309-65140-ND
Manufacturer
Manufacturer Product Number
309-65140
Description
HEATSHRINK 1/4"X50' CL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 Clear 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
0.252" (6.40mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Chemical Resistant, Oil Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
104°F (40°C)
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
200191,68760 Kč38 337,52 Kč
Unit Price without VAT:191,68760 Kč
Unit Price with VAT:231,94200 Kč
Alternate Color
HEATSHRINK 1/4"X50' BK
In-Stock: 159
Unit Price: 306,15000 Kč
HEATSHRINK 1/4"X50' WH
In-Stock: 0
Unit Price: 191,68760 Kč
HEATSHRINK 1/4"X50' YEL
In-Stock: 0
Unit Price: 191,68760 Kč
HEATSHRINK 1/4"X50' GRN
In-Stock: 0
Unit Price: 191,68760 Kč
HEATSHRINK 1/4"X50' RD
In-Stock: 0
Unit Price: 191,68760 Kč