Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

309-60332 | |
|---|---|
DigiKey Part Number | 309-60332-ND |
Manufacturer | |
Manufacturer Product Number | 309-60332 |
Description | HEATSHRINK 2"X100' BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.043" (1.09mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 100.0' (30.5m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300-73611 | HellermannTyton | 0 | 300-73611-ND | 3 642,94000 Kč | Parametric Equivalent |
| 0192670363 | Molex | 0 | 0192670363-ND | 60,56660 Kč | Parametric Equivalent |
| FP-301 2" BL 100' | 3M | 8 517 | FP200K-100-ND | 165,88000 Kč | Parametric Equivalent |
| FP-301VW-2-BLACK-100' | 3M | 14 | 3M161474-ND | 8 326,97000 Kč | Parametric Equivalent |
| Q2-F-2-01-SS100FT | Qualtek | 0 | Q2-F-2-01-SS100FT-ND | 22,56950 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 3 600,21250 Kč | 28 801,70 Kč |
| Unit Price without VAT: | 3 600,21250 Kč |
|---|---|
| Unit Price with VAT: | 4 356,25713 Kč |












