Q2-F-2-01-SS100FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 60,56660 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 3 642,94000 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 3 600,21250 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 8 517
Unit Price: 165,88000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 14
Unit Price: 8 326,97000 Kč
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 0
Unit Price: 96,68740 Kč
Datasheet
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 100.0' (30.5m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F-2-01-SS100FT

DigiKey Part Number
Q2-F-2-01-SS100FT-ND
Manufacturer
Manufacturer Product Number
Q2-F-2-01-SS100FT
Description
HEATSHRINK POLY Q2F 2" BLK 100'
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.043" (1.09mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
100.0' (30.5m)
Shelf Life
144 Months
Inner Diameter - Supplied
2.000" (50.80mm)
Base Product Number
Inner Diameter - Recovered
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0192670363Molex00192670363-ND60,56660 KčParametric Equivalent
300-73611HellermannTyton0300-73611-ND3 642,94000 KčParametric Equivalent
309-60332HellermannTyton0309-60332-ND3 600,21250 KčParametric Equivalent
FP-301 2" BL 100'3M8 517FP200K-100-ND165,88000 KčParametric Equivalent
FP-301VW-2-BLACK-100'3M143M161474-ND8 326,97000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50022,56950 Kč11 284,75 Kč
Unit Price without VAT:22,56950 Kč
Unit Price with VAT:27,30910 Kč
Alternate Length
HEATSHRINK 2" X 0.5' BLACK 3PC
In-Stock: 8
Unit Price: 90,08000 Kč
HEATSHRINK POLY 2" BLK 48" 1=1PC
In-Stock: 402
Unit Price: 182,05000 Kč
HEATSHRINK POLY Q2F 2" BLK 50'
In-Stock: 1
Unit Price: 1 850,76000 Kč