309-60336 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 60,56660 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 732
Unit Price: 169,24000 Kč
Datasheet
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 White 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-60336

DigiKey Part Number
309-60336-ND
Manufacturer
Manufacturer Product Number
309-60336
Description
HEATSHRINK 2"X100' WH
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 White 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.000" (25.40mm)
Mfr
Recovered Wall Thickness
0.043" (1.09mm)
Series
Material
Packaging
Spool
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
100.0' (30.5m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
2.000" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0192670364Molex00192670364-ND60,56660 KčParametric Equivalent
FP-301 2" WT 100'3M1 732FP200W-100-ND169,24000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 2"X100' BK
In-Stock: 0
Unit Price: 3 600,21250 Kč
HEATSHRINK 2"X100' CL
In-Stock: 0
Unit Price: 4 864,29125 Kč
HEATSHRINK 2"X100' RD
In-Stock: 0
Unit Price:
HEATSHRINK 2"X100' BLUE
In-Stock: 0
Unit Price: 3 611,99750 Kč
HEATSHRINK 2"X100' YEL
In-Stock: 0
Unit Price: 4 094,55750 Kč