Parametric Equivalent
Parametric Equivalent

309-60334 | |
|---|---|
DigiKey Part Number | 309-60334-ND |
Manufacturer | |
Manufacturer Product Number | 309-60334 |
Description | HEATSHRINK 2"X100' RD |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Red 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.043" (1.09mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 100.0' (30.5m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670365 | Molex | 0 | 0192670365-ND | 52,00360 Kč | Parametric Equivalent |
| FP-301 2" RD 100' | 3M | 0 | 19-FP-3012"RD100'-ND | 85,40184 Kč | Parametric Equivalent |








