
211-60089 | |
|---|---|
DigiKey Part Number | 211-60089-ND |
Manufacturer | |
Manufacturer Product Number | 211-60089 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.551" (14.00mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Natural |
Series | Width 0.394" (10.00mm) |
Packaging Bulk | Panel Hole Size 0.165" (4.20mm) |
Part Status Active | Material Thickness 0.059" (1.50mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.551" (14.00mm) | Bundle Center to Mounting Center 0.591" (15.00mm) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,47287 Kč | 14 837,22 Kč |
| Unit Price without VAT: | 2,47287 Kč |
|---|---|
| Unit Price with VAT: | 2,99217 Kč |










