


T1240160129-000 | |
|---|---|
DigiKey Part Number | A132707-ND |
Manufacturer | |
Manufacturer Product Number | T1240160129-000 |
Description | H16B-TGH-PG29 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1240160129-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,46000 Kč | 308,46 Kč |
| 16 | 253,64250 Kč | 4 058,28 Kč |
| 32 | 241,52938 Kč | 7 728,94 Kč |
| 56 | 232,17786 Kč | 13 001,96 Kč |
| 104 | 222,25577 Kč | 23 114,60 Kč |
| 256 | 208,58066 Kč | 53 396,65 Kč |
| 504 | 198,85480 Kč | 100 222,82 Kč |
| 1 000 | 189,48364 Kč | 189 483,64 Kč |
| Unit Price without VAT: | 308,46000 Kč |
|---|---|
| Unit Price with VAT: | 373,23660 Kč |









