Direct
Direct
Direct

169-60020 | |
|---|---|
DigiKey Part Number | 1436-1230-ND |
Manufacturer | |
Manufacturer Product Number | 169-60020 |
Description | SLIT WRAP 3/4" X 100' BLK/GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.950" (24.13mm) X 100' (30.48m) Black, Gray |
Datasheet | Datasheet |
Category | Color Black, Gray |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Series | Wall Thickness 0.005" (0.13mm) |
Packaging Bag | Operating Temperature -40°C ~ 149°C |
Part Status Active | Abrasion Protection Fray Resistant, Puncture Resistant |
Type Slit Wrap | Liquid Protection Fluid Resistant, Water Resistant |
Type Attributes Slit Harness | Environment Protection Weather Resistant |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Features Dispenser Box Supplied, Vibration Resistant |
Diameter - Inside, Expanded 0.759" (19.28mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.950" (24.13mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 161-63303 | HellermannTyton | 0 | 1436-1241-ND | 4 607,35778 Kč | Direct |
| 161-64310 | HellermannTyton | 9 | 1436-1235-ND | 4 005,79000 Kč | Direct |
| SHR-20-6NB | Essentra Components | 1 | RPC5041-ND | 5 185,67000 Kč | Direct |
| SHR-20-6V0B | Essentra Components | 1 | RPC1864-ND | 4 807,91000 Kč | Direct |
| SHR-20-PPB | Essentra Components | 6 | RPC2093-ND | 1 714,91000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 578,48000 Kč | 3 578,48 Kč |
| 2 | 3 407,66000 Kč | 6 815,32 Kč |
| 3 | 3 311,52333 Kč | 9 934,57 Kč |
| 5 | 3 194,38400 Kč | 15 971,92 Kč |
| 7 | 3 176,66714 Kč | 22 236,67 Kč |
| Unit Price without VAT: | 3 578,48000 Kč |
|---|---|
| Unit Price with VAT: | 4 329,96080 Kč |




