


SHR-20-PPB | |
|---|---|
DigiKey Part Number | RPC2093-ND |
Manufacturer | |
Manufacturer Product Number | SHR-20-PPB |
Description | SLIT WRAP 0.787" X 98.43' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 98.43' (30.00m) Black |
Datasheet | Datasheet |
EDA/CAD Models | SHR-20-PPB Models |
Category | Diameter - Inside, Expanded 0.906" (23.00mm) |
Manufacturer Essentra Components | Material Polypropylene (PP) |
Series | Color Black |
Packaging Bulk | Length 98.43' (30.00m) |
Part Status Active | Wall Thickness 0.035" (0.89mm) |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Base Product Number |
Diameter - Inside, Non-Expanded 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 714,91000 Kč | 1 714,91 Kč |
| 2 | 1 577,16000 Kč | 3 154,32 Kč |
| 3 | 1 501,84667 Kč | 4 505,54 Kč |
| 5 | 1 411,99000 Kč | 7 059,95 Kč |
| 7 | 1 355,78143 Kč | 9 490,47 Kč |
| 10 | 1 298,64200 Kč | 12 986,42 Kč |
| Unit Price without VAT: | 1 714,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 075,04110 Kč |

