Direct
Direct
Direct
Direct
Similar

161-63303 | |
|---|---|
DigiKey Part Number | 1436-1241-ND |
Manufacturer | |
Manufacturer Product Number | 161-63303 |
Description | SLIT WRAP 0.748" X 100' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.748" (19.00mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Series | Wall Thickness 0.040" (1.02mm) |
Packaging Bag | Operating Temperature -40°C ~ 90°C |
Part Status Active | Heat Protection Flame Retardant |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Vibration Resistant |
Diameter - Inside, Expanded 0.827" (21.00mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside, Non-Expanded 0.748" (19.00mm) | Base Product Number |
Material Polyamide (PA6V0), Nylon 6 V0, Halogen Free |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 161-64310 | HellermannTyton | 9 | 1436-1235-ND | 4 005,79000 Kč | Direct |
| 169-60020 | HellermannTyton | 0 | 1436-1230-ND | 3 578,48000 Kč | Direct |
| CLT50F-C20 | Panduit Corp | 0 | 298-1142-ND | 1 515,85000 Kč | Direct |
| SHR-20-6NB | Essentra Components | 1 | RPC5041-ND | 5 185,67000 Kč | Direct |
| SHR-20-6V0B | Essentra Components | 1 | RPC1864-ND | 4 807,91000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 4 607,35778 Kč | 165 864,88 Kč |
| Unit Price without VAT: | 4 607,35778 Kč |
|---|---|
| Unit Price with VAT: | 5 574,90291 Kč |








