


SHR-20-6NB | |
|---|---|
DigiKey Part Number | RPC5041-ND |
Manufacturer | |
Manufacturer Product Number | SHR-20-6NB |
Description | SLIT WRAP 0.787" X 98.43' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 98.43' (30.00m) Black |
Datasheet | Datasheet |
EDA/CAD Models | SHR-20-6NB Models |
Category | Diameter - Inside, Expanded 0.906" (23.00mm) |
Manufacturer Essentra Components | Material Polyamide (PA6), Nylon 6 |
Series | Color Black |
Packaging Bulk | Length 98.43' (30.00m) |
Part Status Active | Wall Thickness 0.035" (0.89mm) |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Material Flammability Rating UL94 V-2 |
Diameter - Inside, Non-Expanded 0.787" (20.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 185,67000 Kč | 5 185,67 Kč |
| 2 | 4 769,38000 Kč | 9 538,76 Kč |
| 3 | 4 541,51667 Kč | 13 624,55 Kč |
| 5 | 4 269,98600 Kč | 21 349,93 Kč |
| 7 | 4 100,07000 Kč | 28 700,49 Kč |
| 10 | 3 927,31900 Kč | 39 273,19 Kč |
| Unit Price without VAT: | 5 185,67000 Kč |
|---|---|
| Unit Price with VAT: | 6 274,66070 Kč |

