
156-00557 | |
|---|---|
DigiKey Part Number | 156-00557-ND |
Manufacturer | |
Manufacturer Product Number | 156-00557 |
Description | CBL TIE LOCKING BLACK 50LB 7.87" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.656' (200.00mm, 7.87") |
Manufacturer HellermannTyton | Mounting Type Edge Clip |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 7.75" | Color Black |
Bundle Diameter 1.77" (45.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 156-00537 | HellermannTyton | 1 000 | 156-00537-ND | 32,74638 Kč | Parametric Equivalent |
| 156-00538 | HellermannTyton | 500 | 1436-1753-ND | 23,20446 Kč | Parametric Equivalent |
| 156-00541 | HellermannTyton | 0 | 156-00541-ND | 23,46862 Kč | Parametric Equivalent |
| 156-00553 | HellermannTyton | 0 | 1436-1057-ND | 14,73052 Kč | Parametric Equivalent |
| 156-00555 | HellermannTyton | 0 | 156-00555-ND | 17,93986 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,05938 Kč | 10 029,69 Kč |
| Unit Price without VAT: | 20,05938 Kč |
|---|---|
| Unit Price with VAT: | 24,27185 Kč |















