Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00871

DigiKey Part Number
1436-1076-ND
Manufacturer
Manufacturer Product Number
156-00871
Description
CBL TIE LOCKING BLACK 50LB 7.87"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.656' (200.00mm, 7.87")
Manufacturer
HellermannTyton
Mounting Type
Edge Clip
Packaging
Bag
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Features
Heat Stabilized
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
7.75"
Color
Black
Bundle Diameter
1.77" (45.00mm)
Base Product Number
Width
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
50023,38674 Kč11 693,37 Kč
1 00022,27027 Kč22 270,27 Kč
1 50021,64236 Kč32 463,54 Kč
2 50020,87663 Kč52 191,57 Kč
3 50020,38720 Kč71 355,20 Kč
5 00019,88095 Kč99 404,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,38674 Kč
Unit Price with VAT:28,29796 Kč