
156-00874 | |
|---|---|
DigiKey Part Number | 1436-1085-ND |
Manufacturer | |
Manufacturer Product Number | 156-00874 |
Description | CBL TIE LOCKING BLACK 50LB 7.87" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.656' (200.00mm, 7.87") |
Manufacturer HellermannTyton | Mounting Type Edge Clip |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 7.75" | Color Black |
Bundle Diameter 1.77" (45.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,42786 Kč | 14 713,93 Kč |
| 1 000 | 28,02351 Kč | 28 023,51 Kč |
| 1 500 | 27,23357 Kč | 40 850,36 Kč |
| 2 500 | 26,91188 Kč | 67 279,70 Kč |
| Unit Price without VAT: | 29,42786 Kč |
|---|---|
| Unit Price with VAT: | 35,60771 Kč |

