156-00555 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 1 000
Unit Price: 32,74638 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 500
Unit Price: 23,20446 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 23,46862 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 14,73052 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 20,05938 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 2 500
Unit Price: 22,65810 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 23,30442 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 3 500
Unit Price: 22,78492 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 500
Unit Price: 23,38674 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 500
Unit Price: 23,38674 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 4 000
Unit Price: 33,55690 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 2 900
Unit Price: 33,55690 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 2 000
Unit Price: 29,42786 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 26,54400 Kč
Datasheet
Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00555

DigiKey Part Number
156-00555-ND
Manufacturer
Manufacturer Product Number
156-00555
Description
CBL TIE LOCKING BLACK 50LB 7.87"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.656' (200.00mm, 7.87")
Manufacturer
HellermannTyton
Mounting Type
Edge Clip
Packaging
Bag
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Features
Heat Stabilized
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
7.75"
Color
Black
Bundle Diameter
1.77" (45.00mm)
Base Product Number
Width
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
156-00537HellermannTyton1 000156-00537-ND32,74638 KčParametric Equivalent
156-00538HellermannTyton5001436-1753-ND23,20446 KčParametric Equivalent
156-00541HellermannTyton0156-00541-ND23,46862 KčParametric Equivalent
156-00553HellermannTyton01436-1057-ND14,73052 KčParametric Equivalent
156-00557HellermannTyton0156-00557-ND20,05938 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
50017,93986 Kč8 969,93 Kč
Manufacturers Standard Package
Unit Price without VAT:17,93986 Kč
Unit Price with VAT:21,70723 Kč