
151-01634 | |
|---|---|
DigiKey Part Number | 1436-1935-ND |
Manufacturer | |
Manufacturer Product Number | 151-01634 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products T18 - T150 Cable Ties |
Manufacturer HellermannTyton | Material Nylon, Impact Resistant, Heat Stabilized, UV Resistant |
Packaging Bulk | Color Black |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Adhesive | Base Product Number |
Size / Dimension 1.49" L x 1.49" W x 0.28" H (37.8mm x 37.8mm x 7.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,76568 Kč | 9 691,42 Kč |
| 500 | 36,91532 Kč | 18 457,66 Kč |
| 750 | 35,87411 Kč | 26 905,58 Kč |
| 1 250 | 34,60487 Kč | 43 256,09 Kč |
| 1 750 | 33,79334 Kč | 59 138,35 Kč |
| 2 500 | 32,95434 Kč | 82 385,85 Kč |
| Unit Price without VAT: | 38,76568 Kč |
|---|---|
| Unit Price with VAT: | 46,90647 Kč |





