
151-01630 | |
|---|---|
DigiKey Part Number | 1436-1931-ND |
Manufacturer | |
Manufacturer Product Number | 151-01630 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products T18, T30 Cable Ties |
Manufacturer HellermannTyton | Material Nylon, Impact Resistant, Heat Stabilized, UV Resistant |
Packaging Bulk | Color Black |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Adhesive | Base Product Number |
Size / Dimension 0.75" L x 0.75" W x 0.19" H (19.1mm x 19.1mm x 4.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,14456 Kč | 10 572,28 Kč |
| 1 000 | 20,13498 Kč | 20 134,98 Kč |
| 1 500 | 19,56747 Kč | 29 351,21 Kč |
| 2 500 | 18,87494 Kč | 47 187,35 Kč |
| 3 500 | 18,43247 Kč | 64 513,64 Kč |
| 5 000 | 17,97467 Kč | 89 873,35 Kč |
| Unit Price without VAT: | 21,14456 Kč |
|---|---|
| Unit Price with VAT: | 25,58492 Kč |







