
151-01633 | |
|---|---|
DigiKey Part Number | 1436-1934-ND |
Manufacturer | |
Manufacturer Product Number | 151-01633 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products T18 - T150 Cable Ties |
Manufacturer HellermannTyton | Material Nylon, Impact Resistant, Heat Stabilized, UV Resistant |
Packaging Bulk | Color Black |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Adhesive | Base Product Number |
Size / Dimension 1.49" L x 1.49" W x 0.28" H (37.8mm x 37.8mm x 7.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,56340 Kč | 4 156,34 Kč |
| 200 | 39,57810 Kč | 7 915,62 Kč |
| 300 | 38,46133 Kč | 11 538,40 Kč |
| 500 | 37,10010 Kč | 18 550,05 Kč |
| 700 | 36,22994 Kč | 25 360,96 Kč |
| 1 000 | 35,32976 Kč | 35 329,76 Kč |
| Unit Price without VAT: | 41,56340 Kč |
|---|---|
| Unit Price with VAT: | 50,29171 Kč |






