
151-00019 | |
|---|---|
DigiKey Part Number | 1436-151-00019-ND |
Manufacturer | |
Manufacturer Product Number | 151-00019 |
Description | CBL CLIP U-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fir Tree, Cupped 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Width 3.150" (80.00mm) |
Packaging Bulk | Height 0.992" (25.20mm) |
Part Status Active | Panel Hole Size 0.275" ~ 0.283" (6.99mm ~ 7.19mm) |
Type Clip, U-Type | Material Flammability Rating UL94 HB |
Opening Size 0.500" (12.70mm) | Panel Thickness 0.040" ~ 0.240" (1.02mm ~ 6.10mm) |
Mounting Type Fir Tree, Cupped | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 25 | 8,44120 Kč | 211,03 Kč |
| 50 | 8,04220 Kč | 402,11 Kč |
| 100 | 7,65590 Kč | 765,59 Kč |
| 250 | 7,17544 Kč | 1 793,86 Kč |
| 500 | 6,83274 Kč | 3 416,37 Kč |
| 1 000 | 6,50623 Kč | 6 506,23 Kč |
| 2 500 | 6,09874 Kč | 15 246,85 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |






