Standard, Locking Gray 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150-31098

DigiKey Part Number
1436-1779-ND
Manufacturer
Manufacturer Product Number
150-31098
Description
CBL TIE LOCKING GRAY 50LB 7.87"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard, Locking Gray 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.75"
Bundle Diameter
1.77" (45.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
High Temperature
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
50018,66680 Kč9 333,40 Kč
1 00017,77586 Kč17 775,86 Kč
1 50017,27449 Kč25 911,74 Kč
2 50016,66317 Kč41 657,93 Kč
3 50016,27249 Kč56 953,72 Kč
5 00015,86840 Kč79 342,00 Kč
12 50014,87597 Kč185 949,62 Kč
Manufacturers Standard Package
Unit Price without VAT:18,66680 Kč
Unit Price with VAT:22,58683 Kč