
T50R1STNLM5 | |
|---|---|
DigiKey Part Number | 1436-1566-ND |
Manufacturer | |
Manufacturer Product Number | T50R1STNLM5 |
Description | CBL TIE LOCKING BROWN 50LB 7.95" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | High Temperature | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Brown | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,60207 Kč | 16 602,07 Kč |
| 2 000 | 15,80971 Kč | 31 619,42 Kč |
| 3 000 | 15,36396 Kč | 46 091,88 Kč |
| 5 000 | 14,82047 Kč | 74 102,35 Kč |
| 7 000 | 14,47302 Kč | 101 311,14 Kč |
| 10 000 | 14,11372 Kč | 141 137,20 Kč |
| Unit Price without VAT: | 16,60207 Kč |
|---|---|
| Unit Price with VAT: | 20,08850 Kč |


