Standard, Locking Black 1.22" (31.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-04601

DigiKey Part Number
156-04601-ND
Manufacturer
Manufacturer Product Number
156-04601
Description
CBL TIE LOCKING BLACK 50LB 5.91"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.22" (31.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.22" (31.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.492' (150.00mm, 5.91")
Mounting Type
Edge Clip
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
50030,67262 Kč15 336,31 Kč
1 00029,20906 Kč29 209,06 Kč
1 50028,38565 Kč42 578,47 Kč
2 50027,38164 Kč68 454,10 Kč
3 50026,73975 Kč93 589,12 Kč
5 00026,07599 Kč130 379,95 Kč
Manufacturers Standard Package
Unit Price without VAT:30,67262 Kč
Unit Price with VAT:37,11387 Kč