
118-00032 | |
|---|---|
DigiKey Part Number | 1436-1410-ND |
Manufacturer | |
Manufacturer Product Number | 118-00032 |
Description | CBL TIE LOCKING BEIGE 52LB 5.71" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Beige 1.38" (35.00mm) 0.134" (3.40mm) 52 lbs (23.59 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.476' (145.00mm, 5.71") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 52 lbs (23.59 kg) |
Part Status Active | Features High Temperature |
Wire/Cable Tie Type Standard, Locking | Material Polyetheretherketone (PEEK) |
Length - Approximate 5.75" | Color Beige |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 123,64460 Kč | 12 364,46 Kč |
| 200 | 117,74525 Kč | 23 549,05 Kč |
| 300 | 114,42580 Kč | 34 327,74 Kč |
| 500 | 110,37724 Kč | 55 188,62 Kč |
| 700 | 107,79053 Kč | 75 453,37 Kč |
| 1 000 | 105,11452 Kč | 105 114,52 Kč |
| Unit Price without VAT: | 123,64460 Kč |
|---|---|
| Unit Price with VAT: | 149,60997 Kč |











