


S9141-45R | |
|---|---|
DigiKey Part Number | 952-3663-2-ND - Tape & Reel (TR) 952-3663-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S9141-45R |
Description | CONN PIN RCPT .031-.051 SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.031" ~ 0.051" (0.80mm ~ 1.30mm) No Tail Surface Mount - Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | S9141-45R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Surface Mount - Bottom Entry | |
Length - Overall | 0.160" (4.06mm) | |
Accepts Pin Diameter | 0.031" ~ 0.051" (0.80mm ~ 1.30mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.079" (2.00mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | 0.101" (2.56mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Features | - | |
Operating Temperature | -50°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 3.00N ~ 6.00N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,31500 Kč | 103,15 Kč |
| 25 | 9,66600 Kč | 241,65 Kč |
| 50 | 9,20720 Kč | 460,36 Kč |
| 100 | 8,76730 Kč | 876,73 Kč |
| 250 | 8,21708 Kč | 2 054,27 Kč |
| 500 | 7,82428 Kč | 3 912,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 7,27563 Kč | 10 185,88 Kč |
| 2 800 | 6,92831 Kč | 19 399,27 Kč |
| 4 200 | 6,73294 Kč | 28 278,35 Kč |
| 7 000 | 6,49462 Kč | 45 462,34 Kč |
| 9 800 | 6,34234 Kč | 62 154,93 Kč |
| 14 000 | 6,18482 Kč | 86 587,48 Kč |
| 35 000 | 5,79802 Kč | 202 930,70 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |













