



S7231-45R | |
|---|---|
DigiKey Part Number | 952-2728-2-ND - Tape & Reel (TR) 952-2728-1-ND - Cut Tape (CT) 952-2728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7231-45R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7231-45R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.039" (1.00mm) | |
Length | 0.098" (2.50mm) | |
Height | 0.050" (1.28mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,51040 Kč | 112,76 Kč |
| 100 | 3,89300 Kč | 389,30 Kč |
| 250 | 3,59736 Kč | 899,34 Kč |
| 500 | 3,41848 Kč | 1 709,24 Kč |
| 1 000 | 3,27128 Kč | 3 271,28 Kč |
| 2 500 | 3,24478 Kč | 8 111,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,94535 Kč | 29 453,50 Kč |
| 20 000 | 2,88195 Kč | 57 639,00 Kč |
| 30 000 | 2,85021 Kč | 85 506,30 Kč |
| 50 000 | 2,81502 Kč | 140 751,00 Kč |
| 70 000 | 2,79447 Kč | 195 612,90 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











