



S7121-42R | |
|---|---|
DigiKey Part Number | 952-1739-2-ND - Tape & Reel (TR) 952-1739-1-ND - Cut Tape (CT) 952-1739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7121-42R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7121-42R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.106" (2.70mm) | |
Height | 0.067" (1.70mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,10720 Kč | 102,68 Kč |
| 100 | 3,53190 Kč | 353,19 Kč |
| 250 | 3,26056 Kč | 815,14 Kč |
| 500 | 3,09594 Kč | 1 547,97 Kč |
| 1 000 | 2,96051 Kč | 2 960,51 Kč |
| 2 500 | 2,92359 Kč | 7 308,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,84074 Kč | 14 203,70 Kč |
| 10 000 | 2,76701 Kč | 27 670,10 Kč |
| 15 000 | 2,73010 Kč | 40 951,50 Kč |
| 25 000 | 2,68919 Kč | 67 229,75 Kč |
| 35 000 | 2,66529 Kč | 93 285,15 Kč |
| 50 000 | 2,64230 Kč | 132 115,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |












