RFI Shield Finger Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger Copper Alloy Gold Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7081-42R

DigiKey Part Number
952-1734-2-ND - Tape & Reel (TR)
952-1734-1-ND - Cut Tape (CT)
952-1734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7081-42R
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
S7081-42R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.125" (3.18mm)
Length
0.246" (6.25mm)
Height
0.108" (2.75mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-55°C ~ 125°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,56400 Kč55,64 Kč
254,94720 Kč123,68 Kč
1004,27310 Kč427,31 Kč
2503,95016 Kč987,54 Kč
5003,75570 Kč1 877,85 Kč
1 0003,59549 Kč3 595,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,42637 Kč8 565,92 Kč
5 0003,32445 Kč16 622,25 Kč
7 5003,27342 Kč24 550,65 Kč
12 5003,21686 Kč40 210,75 Kč
17 5003,18379 Kč55 716,33 Kč
25 0003,15199 Kč78 799,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč