
S7091-46R | |
|---|---|
DigiKey Part Number | 952-S7091-46RTR-ND - Tape & Reel (TR) 952-S7091-46RCT-ND - Cut Tape (CT) 952-S7091-46RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7091-46R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7091-46R Models |
Category | Length 0.150" (3.80mm) |
Manufacturer Harwin Inc. | Height 0.106" (2.70mm) |
Series | Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Gold |
Part Status Active | Plating - Thickness Flash |
Type Shield Finger | Attachment Method Solder |
Width 0.098" (2.50mm) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,35080 Kč | 108,77 Kč |
| 100 | 3,75020 Kč | 375,02 Kč |
| 250 | 3,46048 Kč | 865,12 Kč |
| 500 | 3,28702 Kč | 1 643,51 Kč |
| 1 000 | 3,14361 Kč | 3 143,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,99247 Kč | 7 481,18 Kč |
| 5 000 | 2,90134 Kč | 14 506,70 Kč |
| 7 500 | 2,85567 Kč | 21 417,52 Kč |
| 12 500 | 2,80510 Kč | 35 063,75 Kč |
| 17 500 | 2,77554 Kč | 48 571,95 Kč |
| 25 000 | 2,74712 Kč | 68 678,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |







