



S7071-46R | |
|---|---|
DigiKey Part Number | 952-1748-2-ND - Tape & Reel (TR) 952-1748-1-ND - Cut Tape (CT) 952-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7071-46R |
Description | RFI SHLD FINGER CU NICKEL SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Nickel Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7071-46R Models |
Category | Height 0.098" (2.50mm) |
Manufacturer Harwin Inc. | Material Copper Alloy |
Series | Plating Nickel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating - Thickness 51.18µin (1.30µm) |
Part Status Active | Attachment Method Solder |
Type Shield Finger, Pre-Loaded | Operating Temperature -55°C ~ 125°C |
Width 0.079" (2.00mm) | Base Product Number |
Length 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 4,94720 Kč | 123,68 Kč |
| 100 | 4,27310 Kč | 427,31 Kč |
| 250 | 3,95016 Kč | 987,54 Kč |
| 500 | 3,75570 Kč | 1 877,85 Kč |
| 1 000 | 3,59549 Kč | 3 595,49 Kč |
| 2 500 | 3,43762 Kč | 8 594,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,30078 Kč | 19 804,68 Kč |
| 12 000 | 3,22108 Kč | 38 652,96 Kč |
| 18 000 | 3,18116 Kč | 57 260,88 Kč |
| 30 000 | 3,13694 Kč | 94 108,20 Kč |
| 42 000 | 3,11110 Kč | 130 666,20 Kč |
| 60 000 | 3,08625 Kč | 185 175,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









