



S1741-46R | |
|---|---|
DigiKey Part Number | 952-1477-2-ND - Tape & Reel (TR) 952-1477-1-ND - Cut Tape (CT) 952-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1741-46R |
Description | RFI SHLD CLIP SS TIN SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Stainless Steel Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1741-46R Models |
Category | Height 0.098" (2.50mm) |
Manufacturer Harwin Inc. | Material Stainless Steel |
Series | Plating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating - Thickness 157.48µin (4.00µm) |
Part Status Active | Attachment Method Solder |
Type Shield Clip | Operating Temperature -55°C ~ 125°C |
Width 0.122" (3.10mm) | Base Product Number |
Length 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,69520 Kč | 117,38 Kč |
| 100 | 4,04840 Kč | 404,84 Kč |
| 250 | 3,74100 Kč | 935,25 Kč |
| 500 | 3,55496 Kč | 1 777,48 Kč |
| 1 000 | 3,40210 Kč | 3 402,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,24066 Kč | 8 101,65 Kč |
| 5 000 | 3,14327 Kč | 15 716,35 Kč |
| 7 500 | 3,09455 Kč | 23 209,12 Kč |
| 12 500 | 3,04053 Kč | 38 006,62 Kč |
| 17 500 | 3,00894 Kč | 52 656,45 Kč |
| 25 000 | 2,97860 Kč | 74 465,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |










