


S2711-46R | |
|---|---|
DigiKey Part Number | 952-2292-2-ND - Tape & Reel (TR) 952-2292-1-ND - Cut Tape (CT) 952-2292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2711-46R |
Description | RFI SHLD CLIP CU TIN SLD 1900/TR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Copper Alloy Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S2711-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Clip | |
Shape | - | |
Width | 0.090" (2.28mm) | |
Length | 0.346" (8.79mm) | |
Height | 0.140" (3.55mm) | |
Material | Copper Alloy | |
Plating | Tin | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,99800 Kč | 99,95 Kč |
| 50 | 3,80900 Kč | 190,45 Kč |
| 100 | 3,62640 Kč | 362,64 Kč |
| 250 | 3,39832 Kč | 849,58 Kč |
| 500 | 3,23538 Kč | 1 617,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 2,94414 Kč | 5 593,87 Kč |
| 3 800 | 2,80351 Kč | 10 653,34 Kč |
| 5 700 | 2,72440 Kč | 15 529,08 Kč |
| 9 500 | 2,62795 Kč | 24 965,52 Kč |
| 13 300 | 2,56629 Kč | 34 131,66 Kč |
| 19 000 | 2,50254 Kč | 47 548,26 Kč |
| 47 500 | 2,34595 Kč | 111 432,63 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










