


S07-46 | |
|---|---|
DigiKey Part Number | 952-2671-ND |
Manufacturer | |
Manufacturer Product Number | S07-46 |
Description | BRIDGE PIN 0.7MM X 23MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Tin 0.028" (0.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | S07-46 Models |
Category | Pin Size - Below Flange 0.028" (0.70mm) |
Manufacturer Harwin Inc. | Length - Overall 0.906" (23.00mm) |
Series | Termination Solder |
Packaging Bag | Insulation Non-Insulated |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Single Post | Contact Finish Tin |
Terminal Style Smooth | Base Product Number |
Pin Size - Above Flange 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 25 | 3,68720 Kč | 92,18 Kč |
| 50 | 3,51080 Kč | 175,54 Kč |
| 100 | 3,34290 Kč | 334,29 Kč |
| 250 | 3,13376 Kč | 783,44 Kč |
| 500 | 2,98382 Kč | 1 491,91 Kč |
| 1 000 | 2,84103 Kč | 2 841,03 Kč |
| 2 500 | 2,66288 Kč | 6 657,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





