


S8081-46R | |
|---|---|
DigiKey Part Number | 952-S8081-46RTR-ND - Tape & Reel (TR) 952-S8081-46RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S8081-46R |
Description | CONN PIN RCPT .028 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.028" (0.70mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | S8081-46R Models |
Category | Length - Overall 0.110" (2.79mm) |
Manufacturer Harwin Inc. | Accepts Pin Diameter 0.028" (0.70mm) |
Series | Contact Material Stainless Steel |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Tail Type No Tail | Insertion Force 12.00N |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 25 | 2,90600 Kč | 72,65 Kč |
| 50 | 2,77180 Kč | 138,59 Kč |
| 100 | 2,63730 Kč | 263,73 Kč |
| 250 | 2,47188 Kč | 617,97 Kč |
| 500 | 2,35346 Kč | 1 176,73 Kč |
| 1 000 | 2,24091 Kč | 2 240,91 Kč |
| 2 500 | 2,10047 Kč | 5 251,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,90462 Kč | 19 046,20 Kč |
| 20 000 | 1,81370 Kč | 36 274,00 Kč |
| 30 000 | 1,76257 Kč | 52 877,10 Kč |
| 50 000 | 1,70019 Kč | 85 009,50 Kč |
| 70 000 | 1,66034 Kč | 116 223,80 Kč |
| 100 000 | 1,61911 Kč | 161 911,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



