Pin Receptacle Connector 0.028" (0.70mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Receptacle Connector 0.028" (0.70mm) No Tail Solder
Harwin’s Company Overview

S8071-46R

DigiKey Part Number
952-2673-2-ND - Tape & Reel (TR)
952-2673-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S8071-46R
Description
CONN PIN RCPT .028 SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.028" (0.70mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
S8071-46R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.177" (4.50mm)
Manufacturer
Harwin Inc.
Accepts Pin Diameter
0.028" (0.70mm)
Series
Contact Material
Stainless Steel
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Tail Type
No Tail
Insertion Force
25.00N
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,04500 Kč30,45 Kč
252,86400 Kč71,60 Kč
502,72140 Kč136,07 Kč
1002,59330 Kč259,33 Kč
2502,42988 Kč607,47 Kč
5002,31356 Kč1 156,78 Kč
1 0002,20290 Kč2 202,90 Kč
2 5002,06486 Kč5 162,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,87235 Kč18 723,50 Kč
20 0001,78297 Kč35 659,40 Kč
30 0001,73270 Kč51 981,00 Kč
50 0001,67139 Kč83 569,50 Kč
70 0001,63220 Kč114 254,00 Kč
100 0001,59167 Kč159 167,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč