


S1411-46R | |
|---|---|
DigiKey Part Number | 952-1580-2-ND - Tape & Reel (TR) 952-1580-1-ND - Cut Tape (CT) 952-1580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1411-46R |
Description | RFI SHLD CLIP SS TIN SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Beryllium Copper Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1411-46R Models |
Category | Height 0.144" (3.65mm) |
Manufacturer Harwin Inc. | Material Beryllium Copper |
Series | Plating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating - Thickness 118.11µin (3.00µm) |
Part Status Active | Attachment Method Solder |
Type Shield Clip | Operating Temperature -25°C ~ 150°C |
Width 0.090" (2.28mm) | Base Product Number |
Length 0.346" (8.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,57720 Kč | 139,43 Kč |
| 100 | 4,82950 Kč | 482,95 Kč |
| 250 | 4,47088 Kč | 1 117,72 Kč |
| 500 | 4,25504 Kč | 2 127,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 3,94088 Kč | 7 487,67 Kč |
| 3 800 | 3,81860 Kč | 14 510,68 Kč |
| 5 700 | 3,75735 Kč | 21 416,90 Kč |
| 9 500 | 3,68953 Kč | 35 050,53 Kč |
| 13 300 | 3,64986 Kč | 48 543,14 Kč |
| 19 000 | 3,61174 Kč | 68 623,06 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |










