RFI Shield Finger Stainless Steel Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger Stainless Steel Gold Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S1791-42R

DigiKey Part Number
952-1480-2-ND - Tape & Reel (TR)
952-1480-1-ND - Cut Tape (CT)
952-1480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1791-42R
Description
RFI SHLD FINGER SS GOLD SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Stainless Steel Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
S1791-42R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.098" (2.50mm)
Length
0.276" (7.00mm)
Height
0.157" (4.00mm)
Material
Stainless Steel
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-55°C ~ 125°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
107,03400 Kč70,34 Kč
256,28280 Kč157,07 Kč
1005,45740 Kč545,74 Kč
2505,06220 Kč1 265,55 Kč
5004,82366 Kč2 411,83 Kč
1 0004,65841 Kč4 658,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,46575 Kč8 931,50 Kč
4 0004,33268 Kč17 330,72 Kč
6 0004,26609 Kč25 596,54 Kč
10 0004,19229 Kč41 922,90 Kč
14 0004,14915 Kč58 088,10 Kč
20 0004,10768 Kč82 153,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč