



S1761-42R | |
|---|---|
DigiKey Part Number | 952-1479-2-ND - Tape & Reel (TR) 952-1479-1-ND - Cut Tape (CT) 952-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1761-42R |
Description | RFI SHLD FINGER SS GOLD SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Stainless Steel Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1761-42R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.177" (4.50mm) | |
Height | 0.138" (3.50mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,67384 Kč | 9 347,68 Kč |
| 4 000 | 4,62796 Kč | 18 511,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,56800 Kč | 164,20 Kč |
| 100 | 5,70310 Kč | 570,31 Kč |
| 250 | 5,29316 Kč | 1 323,29 Kč |
| 500 | 5,04540 Kč | 2 522,70 Kč |
| 1 000 | 4,88329 Kč | 4 883,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 6,82840 Kč | 170,71 Kč |
| 100 | 5,93190 Kč | 593,19 Kč |
| 250 | 5,50484 Kč | 1 376,21 Kč |
| 500 | 5,24740 Kč | 2 623,70 Kč |
| 1 000 | 5,03532 Kč | 5 035,32 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |












