
MISM-7R-15-20 | |
|---|---|
DigiKey Part Number | 18-MISM-7R-15-20TR-ND - Tape & Reel (TR) 18-MISM-7R-15-20CT-ND - Cut Tape (CT) 18-MISM-7R-15-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MISM-7R-15-20 |
Description | SWITCH REED SPST-NO 180MA 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 450 µs |
Series | Release Time 0.2 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Glass Body Reed | Length - Overall 0.540" (13.72mm) |
Circuit SPST-NO | Size - Body 0.071" Dia x 0.276" L (1.80mm x 7.00mm) |
Operate Range 15 ~ 20AT | Height Above Board 0.090" (2.28mm) |
Current - Switching 180mA (AC), 250mA (DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 120 V | Capacitance 0.3 pF |
Voltage - Switching DC 170 V | Current - Carry 500mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 10 | 48,00900 Kč | 480,09 Kč |
| 25 | 44,51400 Kč | 1 112,85 Kč |
| 100 | 39,64840 Kč | 3 964,84 Kč |
| 250 | 36,80160 Kč | 9 200,40 Kč |
| 500 | 34,86414 Kč | 17 432,07 Kč |
| 1 000 | 33,11749 Kč | 33 117,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,65766 Kč | 82 972,98 Kč |
| 6 000 | 26,77846 Kč | 160 670,76 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |



