
2294417-1 | |
|---|---|
DigiKey Part Number | A137014TR-ND - Tape & Reel (TR) A137014CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2294417-1 |
Description | CONN IND MINI I HEADER 8P RA SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type I Header Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2294417-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Header | |
Connector Type | Industrial Mini, Type I | |
Number of Positions | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 91,88700 Kč | 918,87 Kč |
| 25 | 86,12520 Kč | 2 153,13 Kč |
| 50 | 82,00980 Kč | 4 100,49 Kč |
| 100 | 78,09370 Kč | 7 809,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 73,71347 Kč | 22 114,04 Kč |
| 600 | 70,19702 Kč | 42 118,21 Kč |
| 900 | 68,21830 Kč | 61 396,47 Kč |
| 1 500 | 65,80591 Kč | 98 708,86 Kč |
| 2 100 | 64,26398 Kč | 134 954,36 Kč |
| 3 000 | 62,66867 Kč | 188 006,01 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |



