S1731-46R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S1731-46R
Harwin’s Company Overview

S1731-46R

DigiKey Part Number
952-1581-2-ND - Tape & Reel (TR)
952-1581-1-ND - Cut Tape (CT)
952-1581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1731-46R
Description
JUMPER TIN SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.119" (3.02mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
S1731-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Insulated
Gender
Non-Gendered
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.119" (3.02mm)
Height
0.100" (2.54mm)
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
10A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68 781
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
104,02100 Kč40,21 Kč
253,78040 Kč94,51 Kč
503,59540 Kč179,77 Kč
1003,42270 Kč342,27 Kč
2503,20888 Kč802,22 Kč
5003,05520 Kč1 527,60 Kč
1 0002,90911 Kč2 909,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,72682 Kč6 817,05 Kč
5 0002,59656 Kč12 982,80 Kč
7 5002,52333 Kč18 924,98 Kč
12 5002,43400 Kč30 425,00 Kč
17 5002,37689 Kč41 595,57 Kč
25 0002,31784 Kč57 946,00 Kč
62 5002,17283 Kč135 801,88 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč