RFI Shield Clip Stainless Steel Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Clip Stainless Steel Tin Solder
EMC/RFI Shield Can Clips | Datasheet Preview

S1001-46R

DigiKey Part Number
952-2520-2-ND - Tape & Reel (TR)
952-2520-1-ND - Cut Tape (CT)
952-2520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1001-46R
Description
RFI SHLD CLIP SS TIN SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RFI Shield Clip Stainless Steel Tin Solder
Datasheet
 Datasheet
EDA/CAD Models
S1001-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Clip
Shape
-
Width
0.024" (0.60mm)
Length
0.177" (4.50mm)
Height
0.035" (0.90mm)
Material
Stainless Steel
Plating
Tin
Plating - Thickness
118.11µin (3.00µm)
Attachment Method
Solder
Operating Temperature
-25°C ~ 150°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-4°F ~ 185°F (-40°C ~ 85°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,62700 Kč56,27 Kč
255,00600 Kč125,15 Kč
1004,32350 Kč432,35 Kč
2503,99884 Kč999,71 Kč
5003,80358 Kč1 901,79 Kč
1 0003,64273 Kč3 642,73 Kč
2 5003,63030 Kč9 075,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0003,34566 Kč66 913,20 Kč
40 0003,28629 Kč131 451,60 Kč
60 0003,25658 Kč195 394,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč