




S02-30200250 | |
|---|---|
DigiKey Part Number | 952-2634-ND |
Manufacturer | |
Manufacturer Product Number | S02-30200250 |
Description | RF SHIELD 0.8" X 1.181" SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Shield CAN 0.787" (20.00mm) X 1.181" (30.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S02-30200250 Models |
Category | Height - Overall 0.100" (2.54mm) |
Manufacturer Harwin Inc. | Length - Overall 1.181" (30.00mm) |
Series | Width - Overall 0.787" (20.00mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type CAN | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 73,91300 Kč | 739,13 Kč |
| 30 | 67,04667 Kč | 2 011,40 Kč |
| 100 | 61,59340 Kč | 6 159,34 Kč |
| 250 | 58,51472 Kč | 14 628,68 Kč |
| 500 | 56,65932 Kč | 28 329,66 Kč |
| 1 000 | 55,13235 Kč | 55 132,35 Kč |
| 2 500 | 53,52029 Kč | 133 800,73 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |












