


S0911-46R | |
|---|---|
DigiKey Part Number | 952-4312-2-ND - Tape & Reel (TR) 952-4312-1-ND - Cut Tape (CT) 952-4312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S0911-46R |
Description | RFI SHLD CLIP BECU TIN SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Beryllium Copper Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S0911-46R Models |
Category | Height 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Material Beryllium Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Tin |
Part Status Active | Plating - Thickness 141.73µin (3.60µm) |
Type Shield Clip | Attachment Method Solder |
Width 0.047" (1.20mm) | Operating Temperature -55°C ~ 105°C |
Length 0.091" (2.31mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 25 | 5,82920 Kč | 145,73 Kč |
| 100 | 5,05210 Kč | 505,21 Kč |
| 250 | 4,67920 Kč | 1 169,80 Kč |
| 500 | 4,45452 Kč | 2 227,26 Kč |
| 1 000 | 4,26952 Kč | 4 269,52 Kč |
| 2 500 | 4,11225 Kč | 10 280,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 3,91794 Kč | 25 466,61 Kč |
| 13 000 | 3,82800 Kč | 49 764,00 Kč |
| 19 500 | 3,78298 Kč | 73 768,11 Kč |
| 32 500 | 3,73309 Kč | 121 325,42 Kč |
| 45 500 | 3,70393 Kč | 168 528,82 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |














