
MS108-10S | |
|---|---|
DigiKey Part Number | 2333-MS108-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS108-10S |
Description | RF SHIELD 0.291"X0.425" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.291" (7.40mm) X 0.425" (10.80mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS108-10S Models |
Category | Height - Overall 0.079" (2.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.425" (10.80mm) |
Series | Width - Overall 0.291" (7.40mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 25 | 15,11840 Kč | 377,96 Kč |
| 168 | 12,83000 Kč | 2 155,44 Kč |
| 336 | 12,25634 Kč | 4 118,13 Kč |
| 504 | 11,96929 Kč | 6 032,52 Kč |
| 1 008 | 11,54848 Kč | 11 640,87 Kč |
| 2 520 | 11,10394 Kč | 27 981,93 Kč |
| 5 040 | 10,83601 Kč | 54 613,49 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |





