S03-30100300R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S03-30100300R
EMC/RFI Shield Can Clips | Datasheet Preview

S03-30100300R

DigiKey Part Number
952-S03-30100300RTR-ND - Tape & Reel (TR)
952-S03-30100300RCT-ND - Cut Tape (CT)
952-S03-30100300RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S03-30100300R
Description
RF SHIELD 0.394" X 1.181" SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF Shield CAN 0.394" (10.00mm) X 1.181" (30.00mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S03-30100300R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CAN
Height - Overall
0.118" (3.00mm)
Length - Overall
1.181" (30.00mm)
Width - Overall
0.394" (10.00mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 722
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,52000 Kč26,52 Kč
1019,19800 Kč191,98 Kč
2517,37040 Kč434,26 Kč
10015,37070 Kč1 537,07 Kč
25014,41840 Kč3 604,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90013,43644 Kč12 092,80 Kč
1 80013,03533 Kč23 463,59 Kč
2 70012,83450 Kč34 653,15 Kč
4 50012,61185 Kč56 753,33 Kč
6 30012,48185 Kč78 635,65 Kč
9 00012,35677 Kč111 210,93 Kč
Manufacturers Standard Package
Unit Price without VAT:26,52000 Kč
Unit Price with VAT:32,08920 Kč