




R30-6701094 | |
|---|---|
DigiKey Part Number | 952-1531-ND |
Manufacturer | |
Manufacturer Product Number | R30-6701094 |
Description | ROUND SPACER M3 NYLON 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Nylon 0.394" (10.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | R30-6701094 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.126" (3.20mm) |
Series | Diameter - Outside 0.197" (5.00mm) |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.394" (10.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 5 | 11,55400 Kč | 57,77 Kč |
| 10 | 10,74100 Kč | 107,41 Kč |
| 25 | 9,81040 Kč | 245,26 Kč |
| 50 | 9,18900 Kč | 459,45 Kč |
| 100 | 8,63830 Kč | 863,83 Kč |
| 250 | 7,99768 Kč | 1 999,42 Kč |
| 500 | 7,57222 Kč | 3 786,11 Kč |
| 1 000 | 7,19160 Kč | 7 191,60 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |











