




R30-6700594 | |
|---|---|
DigiKey Part Number | 952-1528-ND |
Manufacturer | |
Manufacturer Product Number | R30-6700594 |
Description | ROUND SPACER M3 NYLON 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Nylon 0.197" (5.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | R30-6700594 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.126" (3.20mm) |
Series | Diameter - Outside 0.197" (5.00mm) |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.197" (5.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 5 | 10,50000 Kč | 52,50 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 8,87800 Kč | 221,95 Kč |
| 50 | 8,31520 Kč | 415,76 Kč |
| 100 | 7,81130 Kč | 781,13 Kč |
| 250 | 7,22752 Kč | 1 806,88 Kč |
| 500 | 6,83904 Kč | 3 419,52 Kč |
| 1 000 | 6,49216 Kč | 6 492,16 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











